Part Details for EUM-200S105DT by Inventronics (Hangzhou) Inc
Overview of EUM-200S105DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUM-200S105DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 200W, 70 - 1050mA, 95-286V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 216Box |
|
$27.2300 / $28.5900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 200W, 70 - 1050mA, 95-286V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2Box |
|
$27.2300 / $28.5900 | Buy Now |
DISTI #
EUM-200S105DT
|
Avnet Silica | 200W Programmable IP66/IP67 Driver (Alt: EUM-200S105DT) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 150 |
|
$34.9100 / $37.4000 | Buy Now |