Part Details for EV-T1G3K-1AC20A-4,0M2,5ESBK01 by Phoenix Contact
Overview of EV-T1G3K-1AC20A-4,0M2,5ESBK01 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EV-T1G3K-1AC20A-4,0M2,5ESBK01
EV-T1G3K-1AC20A-4,0M2,5ESBK01 CAD Models
EV-T1G3K-1AC20A-4,0M2,5ESBK01 Part Data Attributes
|
EV-T1G3K-1AC20A-4,0M2,5ESBK01
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EV-T1G3K-1AC20A-4,0M2,5ESBK01
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |