Part Details for EV-T2G3PC-1AC20A-4,0M2,5EHBK01 by Phoenix Contact
Overview of EV-T2G3PC-1AC20A-4,0M2,5EHBK01 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Part Details for EV-T2G3PC-1AC20A-4,0M2,5EHBK01
EV-T2G3PC-1AC20A-4,0M2,5EHBK01 CAD Models
EV-T2G3PC-1AC20A-4,0M2,5EHBK01 Part Data Attributes
|
EV-T2G3PC-1AC20A-4,0M2,5EHBK01
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EV-T2G3PC-1AC20A-4,0M2,5EHBK01
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | IEC | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 10.2 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |