Part Details for EV-T2G3PC-1AC20A-4,0M2,5ESBK01 by Phoenix Contact
Overview of EV-T2G3PC-1AC20A-4,0M2,5ESBK01 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for EV-T2G3PC-1AC20A-4,0M2,5ESBK01
EV-T2G3PC-1AC20A-4,0M2,5ESBK01 CAD Models
EV-T2G3PC-1AC20A-4,0M2,5ESBK01 Part Data Attributes
|
EV-T2G3PC-1AC20A-4,0M2,5ESBK01
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EV-T2G3PC-1AC20A-4,0M2,5ESBK01
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | DIN; IEC | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 10.2 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |