Part Details for EV-T2G3PC-3AC20A-4,0M2,5ESBK01 by Phoenix Contact
Overview of EV-T2G3PC-3AC20A-4,0M2,5ESBK01 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EV-T2G3PC-3AC20A-4,0M2,5ESBK01
EV-T2G3PC-3AC20A-4,0M2,5ESBK01 CAD Models
EV-T2G3PC-3AC20A-4,0M2,5ESBK01 Part Data Attributes
|
EV-T2G3PC-3AC20A-4,0M2,5ESBK01
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EV-T2G3PC-3AC20A-4,0M2,5ESBK01
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | DIN; IEC | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 12.8 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 20 A | |
Rated Voltage | 480 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |