Part Details for EV10-6FB-Q by Panduit Corp
Overview of EV10-6FB-Q by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV10-6FB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16750-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1129 In Stock |
|
$0.3285 / $0.4000 | Buy Now |
DISTI #
EV10-6FB-Q
|
Avnet Americas | Terminal Spade 12-10AWG M3 Vinyl Insulated Tin Plating Yellow Bag - Bulk (Alt: EV10-6FB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.2057 | Buy Now |
DISTI #
644-EV10-6FB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Fork Terminal for Wire R RoHS: Compliant | 752 |
|
$0.2860 / $0.4000 | Buy Now |
DISTI #
71405814
|
RS | StrongHold Fork Terminal, vinyl insulated, 12 - 10 AWG, #6 Stud Size. | Panduit EV10-6FB-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$0.2810 / $0.3900 | Buy Now |
DISTI #
PANEV10-6FB-Q
|
Heilind Electronics | STRONGHOLD FORK TERMINAL, VINYL INSULATE | Americas - 0 in Stock |
|
$0.2747 / $0.3516 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 25.7mm Tin Bag RoHS: Compliant |
1625 In Stock 21575 Factory Stock |
|
$0.3271 / $0.5142 | Buy Now |
DISTI #
51640511
|
Verical | Fork Terminal 10-12AWG Copper Yellow 25.7mm Tin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 1904 | Americas - 1625 |
|
$0.4293 / $0.7142 | Buy Now |
DISTI #
EV10-6FB-Q
|
Avnet Americas | Terminal Spade 12-10AWG M3 Vinyl Insulated Tin Plating Yellow Bag - Bulk (Alt: EV10-6FB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.2057 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 25.7mm Tin Bag RoHS: Compliant |
1625 In Stock 21575 Factory Stock |
|
$0.3271 / $0.5142 | Buy Now |
DISTI #
10015614
|
TestEquity LLC | Panduit EV10-6FB-Q StrongHold Insul Fork Terminal, 600V, 12-10AWG, 6 Stud (M3.5), Yellow, 25Pcs | 0 |
|
$7.3400 | Buy Now |