Part Details for EV106M035S9BAAKPLP by KEMET Corporation
Overview of EV106M035S9BAAKPLP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV106M035S9BAAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEV106M035S9BAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 10uF 20% 1.93 Ohms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0600 | Buy Now |