Part Details for EV14-10RB-Q by Panduit Corp
Overview of EV14-10RB-Q by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV14-10RB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7520
|
Newark | Insulated Vinyl Ring Terminal For Wire R |Panduit EV14-10RB-Q Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$6.7200 / $10.2700 | Buy Now |
DISTI #
298-16764-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1623 In Stock |
|
$0.2919 / $0.3500 | Buy Now |
DISTI #
EV14-10RB-Q
|
Avnet Americas | Terminal Ring 16-14AWG M5 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-10RB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1828 | Buy Now |
DISTI #
644-EV14-10RB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Ring Terminal for Wire R RoHS: Compliant | 600 |
|
$0.2780 / $0.3500 | Buy Now |
DISTI #
V99:2348_21701869
|
Arrow Electronics | Ring Terminal 14-16AWG Copper Blue 23.4mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 675 |
|
$0.2557 / $0.3377 | Buy Now |
DISTI #
71405828
|
RS | StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #10 Stud Size. | Panduit EV14-10RB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 / $0.3500 | RFQ |
DISTI #
PANEV14-10RB-Q
|
Heilind Electronics | STRONGHOLD RING TERMINAL VINYL INSUL | Americas - 0 in Stock |
|
$0.2441 / $0.3124 | Buy Now |
|
Onlinecomponents.com | StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #10 Stud Size. | Panduit EV14-10RB-Q RoHS: Compliant |
1500 In Stock 15050 Factory Stock |
|
$0.3319 / $0.5403 | Buy Now |
DISTI #
EV14-10RB-Q
|
Avnet Americas | Terminal Ring 16-14AWG M5 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-10RB-Q) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1828 | Buy Now |
DISTI #
000000000005710009
|
Sager | Terminals RING-TRM 16-14 #10 VYL BLU Min Qty: 250 | 0 |
|
$0.1928 / $0.2519 | Buy Now |
Part Details for EV14-10RB-Q
EV14-10RB-Q CAD Models
EV14-10RB-Q Part Data Attributes:
|
EV14-10RB-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
EV14-10RB-Q
Panduit Corp
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |