Part Details for EV18-10RB-L by Panduit Corp
Overview of EV18-10RB-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV18-10RB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7891
|
Newark | Terminal, Ring Tongue, #10, 18Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Stronghold Pv Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Panduit EV18-10RB-L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.3710 | Buy Now |
DISTI #
298-16791-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3796 In Stock |
|
$0.2836 / $0.3400 | Buy Now |
DISTI #
EV18-10RB-L
|
Avnet Americas | Terminal Ring 22-18AWG M5 Vinyl Insulated Tin Plating Red Bag - Bulk (Alt: EV18-10RB-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1776 | Buy Now |
DISTI #
644-EV18-10RB-L
|
Mouser Electronics | Terminals Insulated Vinyl Ring Terminal for Wire R RoHS: Compliant | 1660 |
|
$0.2480 / $0.3400 | Buy Now |
DISTI #
71405855
|
RS | StrongHold Ring Terminal, vinyl insulated, 22- 18 AWG, #10 Stud Size. | Panduit EV18-10RB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.3400 | RFQ |
DISTI #
PANEV18-10RB-L
|
Heilind Electronics | INSULATED VINYL RING TERMINAL FOR WIRE R | Americas - 0 in Stock |
|
$0.2372 / $0.3036 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9200 Factory Stock |
|
$0.2020 / $0.2360 | Buy Now |
DISTI #
EV18-10RB-L
|
Avnet Americas | Terminal Ring 22-18AWG M5 Vinyl Insulated Tin Plating Red Bag - Bulk (Alt: EV18-10RB-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1776 | Buy Now |
DISTI #
2944887
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3822 / $0.4913 | Buy Now |
DISTI #
2944887
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$0.4085 / $0.4300 | Buy Now |