Part Details for EV1HMC1114PM5 by Analog Devices Inc
Overview of EV1HMC1114PM5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC1114PM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EV1HMC1114PM5-ND
|
DigiKey | HIGH POWER GAN AMPS- 10W 1 - 2.5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$832.0300 | Buy Now |
DISTI #
584-EV1HMC1114PM5
|
Mouser Electronics | RF Development Tools >10 W (42 dBm), 2.7 GHz to 3.8 GHz, GaN Power Amplifier RoHS: Compliant | 3 |
|
$832.0700 | Buy Now |
|
Analog Devices Inc | High Power GaN Amps- 10W 1 - 2 Min Qty: 1 Package Multiple: 1 | 15 |
|
$832.0300 | Buy Now |
DISTI #
EV1HMC1114PM5
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$832.0300 | Buy Now |
Part Details for EV1HMC1114PM5
EV1HMC1114PM5 CAD Models
EV1HMC1114PM5 Part Data Attributes:
|
EV1HMC1114PM5
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC1114PM5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |