-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9010
|
Newark | Contactor, Spst-No-Dm, 900Vdc, Panel, Load Current Inductive:-, Relay Mounting:Panel, Operating Voltage:900Vdc, Contact Configuration:Spst-No-Dm, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:500A, Coil Voltage Rohs Compliant: Yes |Kilovac Te Connectivity EV200A1ANA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$183.5600 / $204.4500 | Buy Now |
DISTI #
74AC9552
|
Newark | Ev200A1Ana=Relay, un-Econ Ev200 |Kilovac Te Connectivity EV200A1ANA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.6500 / $201.5200 | Buy Now |
DISTI #
A101161-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
31 In Stock |
|
$119.5500 | Buy Now |
DISTI #
655-EV200A1ANA
|
Mouser Electronics | Industrial Relays 500A 36VDC 1 Form X(SPST-NO-DM) RoHS: Compliant | 62 |
|
$119.5400 / $119.5500 | Buy Now |
|
Onlinecomponents.com | Contactor, Sealed - >500A - SPST-NO-DM - 9-36 Coil - Requires Economizer RoHS: Compliant |
11 In Stock 369 On Order |
|
$131.1600 / $136.7400 | Buy Now |
|
Quest Components | 1 |
|
$167.3606 | Buy Now | |
DISTI #
1618002-1
|
TTI | Industrial Relays 1 FormX SPST-NO1 N/O RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$110.0400 | Buy Now |
DISTI #
AMP1618002-1
|
Interstate Connecting Components | EV200A1ANA=EV200 RELAY,UN-ECON | 0 |
|
$123.5790 / $143.4601 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 61 |
|
$100.0000 / $153.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EV200A1ANA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV200A1ANA
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |