Part Details for EV200AAACA by TE Connectivity
Overview of EV200AAACA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EV200AAACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H9542
|
Newark | Contactor, Spst-No-Dm, 36Vdc, Flange, Load Current Inductive:-, Relay Mounting:Flange, Operating Voltage:900Vdc, Contact Configuration:Spst-No-Dm, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:500A Rohs Compliant: Yes |Kilovac Te Connectivity EV200AAACA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$188.1700 | Buy Now |
DISTI #
76AC1318
|
Newark | Ev200Aaaca=Relay, Ev200 Spst-N |Kilovac Te Connectivity EV200AAACA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.2700 / $238.7800 | Buy Now |
DISTI #
A104314-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$226.1550 / $242.3100 | Buy Now |
DISTI #
655-EV200AAACA
|
Mouser Electronics | Industrial Relays EV200AAACA=RELAY, EV200 SPST-N RoHS: Compliant | 63 |
|
$218.0500 / $242.2900 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900VDC Switching - Stud, Wire Leads with Connector. RoHS: Compliant |
794 In Stock 1000 On Order |
|
$171.5700 / $193.8000 | Buy Now |
DISTI #
1618002-5
|
TTI | Industrial Relays EV200AAACA=RELAY, EV200 SPST-N Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$199.8000 | Buy Now |
DISTI #
TE Connectivity EV200AAACA
|
PEI Genesis | Power/Signal Relay 1 Form X | 556 |
|
Buy Now | |
|
Master Electronics | High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900VDC Switching - Stud, Wire Leads with Connector. RoHS: Compliant |
794 In Stock 1000 On Order |
|
$171.5700 / $193.8000 | Buy Now |
Part Details for EV200AAACA
EV200AAACA CAD Models
EV200AAACA Part Data Attributes
|
EV200AAACA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV200AAACA
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |