Part Details for EV200H1ANA by TE Connectivity
Overview of EV200H1ANA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for EV200H1ANA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9556
|
Newark | Ev200H1Ana=Relay, Spst-No With |Kilovac Te Connectivity EV200H1ANA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$227.4200 / $238.3900 | Buy Now |
DISTI #
06X3773
|
Newark | Contactor, Spst-No, 9-36V, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:900Vdc, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:500A Rohs Compliant: Yes |Kilovac Te Connectivity EV200H1ANA Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.9000 / $199.9300 | Buy Now |
DISTI #
EV200H1ANA-ND
|
DigiKey | EV200H1ANA=RELAY, SPST-NO WITH Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
8 In Stock |
|
$208.8880 / $222.8100 | Buy Now |
DISTI #
1-1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9VDC to 36VDC Panel Mount - Bulk (Alt: 1-1618002-5) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$162.6984 / $195.7896 | Buy Now |
DISTI #
655-EV200H1ANA
|
Mouser Electronics | Industrial Relays SPST RELAY RoHS: Compliant | 5 |
|
$199.8800 / $215.9000 | Buy Now |
|
Onlinecomponents.com | Contactor, Sealed - >500A - SPST-NO-DM - 9-36VDC Coil - Requires Economizer - w/SPST-NO Aux Contacts RoHS: Compliant |
23 In Stock 25 On Order |
|
$186.5000 / $213.8800 | Buy Now |
DISTI #
1-1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9VDC to 36VDC Panel Mount - Bulk (Alt: 1-1618002-5) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$162.6984 / $195.7896 | Buy Now |
DISTI #
1-1618002-5
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 9VDC to 36VDC Panel Mount - Bulk (Alt: 1-1618002-5) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$162.6984 / $195.7896 | Buy Now |
DISTI #
TE Connectivity EV200H1ANA
|
PEI Genesis | Power/Signal Relay 1 Form X | 15 |
|
Buy Now | |
|
Master Electronics | Contactor, Sealed - >500A - SPST-NO-DM - 9-36VDC Coil - Requires Economizer - w/SPST-NO Aux Contacts RoHS: Compliant |
23 In Stock 25 On Order |
|
$186.5000 / $213.8800 | Buy Now |
Part Details for EV200H1ANA
EV200H1ANA CAD Models
EV200H1ANA Part Data Attributes
|
EV200H1ANA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV200H1ANA
TE Connectivity
EV200H1ANA=RELAY, SPST-NO WITH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |