-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101162-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
292 In Stock |
|
$239.2944 / $265.8800 | Buy Now |
DISTI #
09J3879
|
Avnet Americas | Contactor SPST-NO 36VDC 2-Pole - Bulk (Alt: 09J3879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 141 Partner Stock |
|
$224.0600 / $237.0900 | Buy Now |
DISTI #
655-EV200HAANA
|
Mouser Electronics | Industrial Relays SPST-NO 9-36VDC 500A Kilovac RoHS: Compliant | 579 |
|
$197.6100 / $208.7800 | Buy Now |
|
Onlinecomponents.com | Contactor, Sealed - >500A - SPST-NO-DM - 9-36VDC Coil - Requires Economizer - w/SPST-NO Aux Contacts RoHS: Compliant |
9540 In Stock 143 On Order |
|
$146.8800 / $163.9400 | Buy Now |
DISTI #
1-1618002-8
|
TTI | Industrial Relays KILOVAC EV200,HIGH VOLT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 849 Limited Supply - Call TTI |
|
$167.2600 | Buy Now |
DISTI #
09J3879
|
Avnet Americas | Contactor SPST-NO 36VDC 2-Pole - Bulk (Alt: 09J3879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 141 Partner Stock |
|
$224.0600 / $237.0900 | Buy Now |
DISTI #
EV200HAANA
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 500A, Series: EV200 Min Qty: 1 | 0 |
|
$230.6700 / $268.8200 | RFQ |
DISTI #
09J3879
|
Avnet Americas | Contactor SPST-NO 36VDC 2-Pole - Bulk (Alt: 09J3879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 141 Partner Stock |
|
$224.0600 / $237.0900 | Buy Now |
DISTI #
000000000002136185
|
Sager | Industrial Relays SPST-NO 9-36VDC 500A Kilovac Min Qty: 1 | 18 |
|
$226.4500 / $247.1800 | Buy Now |
|
Master Electronics | Contactor, Sealed - >500A - SPST-NO-DM - 9-36VDC Coil - Requires Economizer - w/SPST-NO Aux Contacts RoHS: Compliant |
9540 In Stock 143 On Order |
|
$146.8800 / $163.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EV200HAANA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV200HAANA
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |