Part Details for EV2018-ZD-33-00A by Monolithic Power Systems
Overview of EV2018-ZD-33-00A by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV2018-ZD-33-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3034
|
Newark | Eval Board, Linear Regulator, 0.5A, 3.3V, Silicon Manufacturer:Monolithic Power Systems, Silicon Core Number:Mp2018Gzd-33, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Linear Regulator Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV2018-ZD-33-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4200 | Buy Now |
DISTI #
1589-EV2018-ZD-33-00A-ND
|
DigiKey | EVAL BOARD FOR MP2018GZD-33 Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$25.0000 | Buy Now |
DISTI #
EV2018-ZD-33-00A
|
Avnet Americas | Evaluation Board, MP2018GZD-33, Power Management - Linear Voltage Regulator - Boxed Product (Development Kits) (Alt: EV2018-ZD-33-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV2018-ZD-33-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP2018 RoHS: Compliant | 7 |
|
$25.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0000 | Buy Now |
|
Symmetry Electronics | Evaluation Board for MP2018 Min Qty: 1 | 0 |
|
$26.6700 / $33.3300 | Buy Now |