Part Details for EV28-3.0-02-5M0 by Schaffner
Overview of EV28-3.0-02-5M0 by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV28-3.0-02-5M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9562
|
Newark | Common Mode Suppression Choke, 5Mh/3A, Dc Current Rating:3A, Product Range:Ev Series, Inductance:5Mh Rohs Compliant: Yes |Schaffner EV28-3.0-02-5M0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 | Buy Now |
DISTI #
817-1049-ND
|
DigiKey | CMC 5MH 3A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
16252 In Stock |
|
$2.2344 / $4.2000 | Buy Now |
DISTI #
631-EV28-3.0-02-5M0
|
Mouser Electronics | Common Mode Chokes / Filters 5mH 3A - VERTICAL COMMN-MODE SPPRESSN RoHS: Compliant | 946 |
|
$2.2100 / $3.3400 | Buy Now |
DISTI #
70027408
|
RS | Suppression Choke, Common Mode, 3 A, DCR Thru-Hole, Pin, EV/EH Series | Schaffner EV28-3.0-02-5M0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $3.9500 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 5mH 10kHz 3A 79mOhm DCR Thru-Hole RoHS: Compliant |
2000 In Stock |
|
$2.1400 / $3.1900 | Buy Now |
DISTI #
61199026
|
Verical | Common Mode Chokes Dual 5000uH 10kHz 3A 0.079Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2140 | Americas - 2000 |
|
$4.1974 | Buy Now |
DISTI #
EV28-3.0-02-5M0
|
TME | Inductor: common mode, THT, 5mH, 3A, 79mΩ, 13x10mm Min Qty: 500 | 0 |
|
$2.3600 | RFQ |
DISTI #
000000000002366974
|
Sager | Common Mode Chokes / Filters 5mH 3A - VERTICAL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$2.1500 / $2.5500 | Buy Now |
DISTI #
EV28-3.0-02-5M0
|
Avnet Abacus | Choke, Common Mode, 5 mH, 3 A (Alt: EV28-3.0-02-5M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 5mH 10kHz 3A 79mOhm DCR Thru-Hole RoHS: Compliant |
2000 In Stock |
|
$2.1400 / $3.1900 | Buy Now |
Part Details for EV28-3.0-02-5M0
EV28-3.0-02-5M0 CAD Models
EV28-3.0-02-5M0 Part Data Attributes
|
EV28-3.0-02-5M0
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EV28-3.0-02-5M0
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 5 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.7 mm | |
High Pot | 2000 V | |
Length | 29.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 21 mm |