Part Details for EV2HMC1122LP4M by Analog Devices Inc
Overview of EV2HMC1122LP4M by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV2HMC1122LP4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1501
|
Newark | Evaluation Board, Digital Attenuator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Hmc1122, Kit Application Type:Rf/If, Application Sub Type:Digital Attenuator, Kit Contents:Evaluation Board Hmc1122, Product Range:- Rohs Compliant: Yes |Analog Devices EV2HMC1122LP4M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$286.5600 | Buy Now |
DISTI #
1127-3566-ND
|
DigiKey | EVAL BOARD FOR HMC1122LP4ME Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$278.2400 | Buy Now |
DISTI #
584-EV2HMC1122LP4M
|
Mouser Electronics | RF Development Tools 0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Attenuator RoHS: Compliant | 2 |
|
$275.5400 | Buy Now |
|
Analog Devices Inc | EVALUATION PCB ASSEMBLY Min Qty: 1 Package Multiple: 1 | 163 |
|
$278.2400 | Buy Now |
DISTI #
EV2HMC1122LP4M
|
Richardson RFPD | ATTENUATOR - EVALUATION BOARDS RoHS: Compliant Min Qty: 1 | 0 |
|
$264.4700 | Buy Now |
Part Details for EV2HMC1122LP4M
EV2HMC1122LP4M CAD Models
EV2HMC1122LP4M Part Data Attributes:
|
EV2HMC1122LP4M
Analog Devices Inc
Buy Now
|
Compare Parts:
EV2HMC1122LP4M
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |