Part Details for EV30-400 by Eaton Corporation
Overview of EV30-400 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV30-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV30-400
|
Avnet Americas | Fuse Power 400A 500VDC Fast 2-Pin Bolt-On Carton - Bulk (Alt: EV30-400) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$233.6128 / $259.1642 | Buy Now |
DISTI #
504-EV30-400
|
Mouser Electronics | Automotive Fuses 30MM EV FUSE 400A 500VDC RoHS: Compliant | 0 |
|
$262.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$237.0300 | Buy Now |
DISTI #
EV30-400
|
TTI | Automotive Fuses 30MM EV FUSE 400A 500VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$259.8900 | Buy Now |
DISTI #
EV30-400
|
Avnet Asia | Fuse Power 400A 500VDC Fast 2-Pin Bolt-On Carton (Alt: EV30-400) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EV30-400
EV30-400 CAD Models
EV30-400 Part Data Attributes
|
EV30-400
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EV30-400
Eaton Corporation
Electric Fuse, Fast Blow, 400A, 20000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 53 mm | |
Body Length or Diameter | 31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 400 A | |
Reference Standard | CE | |
Terminal Shape | TAB/BLADE |