Part Details for EV3410DJ-00A by Monolithic Power Systems
Overview of EV3410DJ-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV3410DJ-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV3410DJ-00A-ND
|
DigiKey | EVAL BOARD FOR MP3410 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$25.2500 | Buy Now |
DISTI #
EV3410DJ-00A
|
Avnet Americas | MP3410 1.8V 3.3V 300mA Synchronous Boost Converter Evaluation Board (Alt: EV3410DJ-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV3410DJ-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP3410 | 0 |
|
$25.0000 / $25.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.0000 | Buy Now |
DISTI #
EV3410DJ-00A
|
Avnet Americas | MP3410 1.8V 3.3V 300mA Synchronous Boost Converter Evaluation Board (Alt: EV3410DJ-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0000 / $35.0000 | Buy Now |
Part Details for EV3410DJ-00A
EV3410DJ-00A CAD Models
EV3410DJ-00A Part Data Attributes:
|
EV3410DJ-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV3410DJ-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |