Part Details for EV500-4B by TE Connectivity
Overview of EV500-4B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV500-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7700
|
Newark | Ev500-4B=Relay, Pressurized, S Rohs Compliant: No |Kilovac Te Connectivity EV500-4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3,538.0200 | Buy Now |
DISTI #
86H4970
|
Newark | Ev500-4B=Relay, Pressurized, S Rohs Compliant: No |Kilovac Te Connectivity EV500-4B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,109.5200 / $3,368.6400 | Buy Now |
DISTI #
A104331-ND
|
DigiKey | RELAY GEN PURPOSE SPST 750A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8 In Stock |
|
$3,402.3200 | Buy Now |
DISTI #
2266-EV500-4B-ND
|
DigiKey | RELAY GEN PURPOSE SPST 750A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$3,661.4500 / $3,734.6900 | Buy Now |
DISTI #
4-1618002-5
|
Avnet Americas | EV500-4B=RELAY PRESSURIZED S - Bulk (Alt: 4-1618002-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$3,057.6868 / $3,679.5890 | Buy Now |
DISTI #
655-EV500-4B
|
Mouser Electronics | Industrial Relays 1FormA SPST-NO PNL RoHS: Not Compliant | 0 |
|
$3,401.9400 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 14.12Ohm 600A SPST-NO-DM (86.4x66.8x124.46)mm Control Relay |
15 In Stock |
|
$3,238.5500 / $3,368.6300 | Buy Now |
DISTI #
4-1618002-5
|
Avnet Americas | EV500-4B=RELAY PRESSURIZED S - Bulk (Alt: 4-1618002-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$3,057.6868 / $3,679.5890 | Buy Now |
DISTI #
4-1618002-5
|
Avnet Americas | EV500-4B=RELAY PRESSURIZED S - Bulk (Alt: 4-1618002-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$3,057.6868 / $3,679.5890 | Buy Now |
DISTI #
000000000003353402
|
Sager | Industrial Relays 1FormA SPST-NO PNL | 0 |
|
Buy Now |
Part Details for EV500-4B
EV500-4B CAD Models
EV500-4B Part Data Attributes
|
EV500-4B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV500-4B
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 24VDC (COIL), 750A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 72 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 600 A | |
Contact Current(DC)-Max | 600 A | |
Contact (DC) Max Rating R Load | 600A@1800VDC | |
Contact Voltage(AC)-Max | 1800 V | |
Contact Voltage(DC)-Max | 1800 V | |
Contact/Output Supply Type | DC | |
End Contact Material | COPPER ALLOY | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | HIGH VOLTAGE RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |