-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.001uF, Surface Mount, 3124, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-EVA86Q7UTF102KA01KCT-ND
|
DigiKey | CAP CERAMIC SAFETY 1000PF 305VAC Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1075 In Stock |
|
$2.2345 / $4.3800 | Buy Now |
DISTI #
EVA86Q7UTF102KA01K
|
Avnet Americas | - Tape and Reel (Alt: EVA86Q7UTF102KA01K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0857 | Buy Now |
DISTI #
81-EVA86Q7UTF102KA1K
|
Mouser Electronics | Safety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 RoHS: Compliant | 5990 |
|
$2.8900 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
EVA86Q7UTF102KA01K
|
TTI | Safety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.2300 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVA86Q7UTF102KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EVA86Q7UTF102KA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, U2J, -750+/-120ppm/Cel TC, 0.001uF, Surface Mount, 3124, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.7 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 3124 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Shape | GULL WING | |
Width | 6 mm |