Part Details for EVAL-433-HH-KF-DS by TE Connectivity
Overview of EVAL-433-HH-KF-DS by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-433-HH-KF-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-433-HH-KF-DS-ND
|
DigiKey | KIT EVAL FOR HH 433MHZ XMITTER Min Qty: 1 Lead time: 10 Weeks Container: Box | Limited Supply - Call |
|
$105.9100 | Buy Now |
DISTI #
712-EVAL-433-HH-KFDS
|
Mouser Electronics | Sub-GHz Development Tools 433MHz DS Keyfob Transmitter Eval Kit RoHS: Compliant | 0 |
|
$104.8700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$102.3200 | Buy Now |
DISTI #
AMPEVAL-433-HH-KF-DS
|
Heilind Electronics | EVAL KIT DS 433MHZ OOK AM KF F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$109.8900 / $137.8900 | Buy Now | |
DISTI #
AMPEVAL-433-HH-KF-DS
|
Interstate Connecting Components | EVAL KIT DS 433MHZ OOK AM KF F | 0 |
|
Buy Now | |
DISTI #
000000000007192708
|
Sager | EVAL KIT DS 433MHZ OOK AM KF FOB Min Qty: 1 | 0 |
|
$116.5300 / $139.8300 | Buy Now |
|
Master Electronics | 0 |
|
$109.8900 / $137.8900 | Buy Now |