Part Details for EVAL-AD7686-PMDZ by Analog Devices Inc
Overview of EVAL-AD7686-PMDZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-AD7686-PMDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-AD7686-PMDZ-ND
|
DigiKey | PMOD BOARD 16BIT 500K ADC AD7686 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$30.6000 | Buy Now |
DISTI #
584-EVAL-AD7686-PMDZ
|
Mouser Electronics | Data Conversion IC Development Tools PMOD-EVAL BRD 100Ksps/400Ksps,16bit IC RoHS: Compliant | 5 |
|
$31.5300 | Buy Now |
|
Analog Devices Inc | PMOD-EVAL BRD 100Ksps/400Ksps, Min Qty: 1 Package Multiple: 1 | 990 |
|
$30.6000 | Buy Now |
DISTI #
26925584
|
Verical | Precision ADC Pmod Compatible Board for AD7685 - a 16-Bit, 500 kSPS PulSAR ADC in MSOP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 989 |
|
$32.6400 / $36.0000 | Buy Now |
|
Ameya Holding Limited | EVAL BOARD 16BIT 500K ADC AD7686 | 990 |
|
RFQ |
Part Details for EVAL-AD7686-PMDZ
EVAL-AD7686-PMDZ CAD Models
EVAL-AD7686-PMDZ Part Data Attributes
|
EVAL-AD7686-PMDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD7686-PMDZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |