Part Details for EVAL-AD7980-PMDZ by Analog Devices Inc
Overview of EVAL-AD7980-PMDZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-AD7980-PMDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1361
|
Newark | Pmod Board, Analog-To-Digital Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad7980, No. Of Bits:16Bit, Sample Rate:1Msps, Kit Application Type:Data Converter, Application Sub Type:Adc, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-AD7980-PMDZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3600 | Buy Now |
DISTI #
EVAL-AD7980-PMDZ-ND
|
DigiKey | PMOD BOARD 16BIT 1M ADC AD7980 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$29.0600 | Buy Now |
DISTI #
584-EVAL-AD7980-PMDZ
|
Mouser Electronics | Data Conversion IC Development Tools PMOD-AD7980 EVALUATION BOARD RoHS: Compliant | 0 |
|
$29.1900 | Order Now |
|
Analog Devices Inc | PMOD-AD7980 EVALUATION BOARD Min Qty: 1 Package Multiple: 1 | 531 |
|
$29.0600 | Buy Now |
DISTI #
26619346
|
Verical | Precision ADC Pmod Compatible Board for AD7980 – a 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 529 |
|
$30.5921 | Buy Now |
|
Ameya Holding Limited | EVAL BOARD 16BIT 1M ADC AD7980 | 531 |
|
RFQ | |
DISTI #
C1S103101174411
|
Chip1Stop | AD7980 ADC Evaluation Board RoHS: Compliant pbFree: Yes | 5 |
|
$27.6000 | Buy Now |