Part Details for EVAL-AD7984-PMDZ by Analog Devices Inc
Overview of EVAL-AD7984-PMDZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-AD7984-PMDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1364
|
Newark | Pmod Board, Analog-To-Digital Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad7984, No. Of Bits:18Bit, Sample Rate:1.33Msps, Kit Application Type:Data Converter, Application Sub Type:Adc, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-AD7984-PMDZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2700 | Buy Now |
DISTI #
EVAL-AD7984-PMDZ-ND
|
DigiKey | PMOD BRD 18BIT 1.33M ADC AD7984 Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6900 | Buy Now |
DISTI #
584-EVAL-AD7984-PMDZ
|
Mouser Electronics | Data Conversion IC Development Tools PMOD-AD7984 EVALUATION BOARD RoHS: Compliant | 0 |
|
$35.8400 | Order Now |
|
Analog Devices Inc | PMOD-AD7984 EVALUATION BOARD Min Qty: 1 Package Multiple: 1 | 636 |
|
$35.6900 | Buy Now |
DISTI #
26925612
|
Verical | Precision ADC Pmod Compatible Board for AD7984 – a 18-Bit, 1.33 MSPS PulSAR 10.5 mW ADC in MSOP/LFCSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 634 |
|
$37.5658 | Buy Now |
|
Ameya Holding Limited | EVAL BOARD 18BIT ADC AD7984 | 636 |
|
RFQ | |
DISTI #
C1S103101136509
|
Chip1Stop | AD7984 ADC Evaluation Board 1.33MSPS RoHS: Compliant pbFree: Yes | 5 |
|
$33.9000 | Buy Now |