Part Details for EVAL-ADATE209BBCZ by Analog Devices Inc
Overview of EVAL-ADATE209BBCZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADATE209BBCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3774
|
Newark | Evaluation Board, Dual Driver, 4Gbps Rohs Compliant: Yes |Analog Devices EVAL-ADATE209BBCZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,408.0800 | Buy Now |
DISTI #
EVAL-ADATE209BBCZ-ND
|
DigiKey | EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,353.9200 | Buy Now |
DISTI #
584-EVALADATE209BBCZ
|
Mouser Electronics | Power Management IC Development Tools Eval Board for ADATE209 RoHS: Compliant | 0 |
|
$1,353.9700 | Order Now |
DISTI #
V99:2348_28320116
|
Arrow Electronics | ADATE209BBCZ Amplifiers Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1950 | Americas - 2 |
|
$1,399.2300 | Buy Now |
|
Analog Devices Inc | Eval Board for ADATE209 Min Qty: 1 Package Multiple: 1 | 33 |
|
$1,353.9200 | Buy Now |