Part Details for EVAL-ADATE304BBCZ by Analog Devices Inc
Overview of EVAL-ADATE304BBCZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADATE304BBCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2290
|
Newark | Evaluation Board, Dual Integrated Dcl Rohs Compliant: Yes |Analog Devices EVAL-ADATE304BBCZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,216.8000 | Buy Now |
DISTI #
505-EVAL-ADATE304BBCZ-ND
|
DigiKey | ADATE304 EVAL BOARD WITH SOFTWAR Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$1,170.0000 | Buy Now |
DISTI #
584-EVALADATE304BBCZ
|
Mouser Electronics | Power Management IC Development Tools 200 MHz Dual Integrated DCL with Level Setting DACs, Per Pin PMU, and Per Chip VHH RoHS: Compliant | 5 |
|
$1,170.0400 | Buy Now |
DISTI #
V99:2348_28627087
|
Arrow Electronics | ADATE304 Data Conversion Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 | Americas - 2 |
|
$1,308.7100 | Buy Now |
|
Analog Devices Inc | ADATE304 EVAL BOARD WITH SOFTW Min Qty: 1 Package Multiple: 1 | 25 |
|
$1,170.0000 | Buy Now |
Part Details for EVAL-ADATE304BBCZ
EVAL-ADATE304BBCZ CAD Models
EVAL-ADATE304BBCZ Part Data Attributes:
|
EVAL-ADATE304BBCZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADATE304BBCZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |