Part Details for EVAL-ADGS1208SDZ by Analog Devices Inc
Overview of EVAL-ADGS1208SDZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADGS1208SDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-ADGS1208SDZ-ND
|
DigiKey | EVALUATION BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$65.1100 | Buy Now |
DISTI #
584-EVAL-ADGS1208SDZ
|
Mouser Electronics | Switch IC Development Tools SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux RoHS: Compliant | 0 |
|
$65.4000 | Order Now |
|
Analog Devices Inc | Evaluation board Min Qty: 1 Package Multiple: 1 | 23 |
|
$65.1100 | Buy Now |
DISTI #
EVALADGS1208SDZ
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$62.5100 | Buy Now |
Part Details for EVAL-ADGS1208SDZ
EVAL-ADGS1208SDZ CAD Models
EVAL-ADGS1208SDZ Part Data Attributes:
|
EVAL-ADGS1208SDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADGS1208SDZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |