Part Details for EVAL-ADXL362Z by Analog Devices Inc
Overview of EVAL-ADXL362Z by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADXL362Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1274
|
Newark | Eval Board, 3Axis Mems Accelerometer, Kit Application Type:Sensor, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adxl362Bccz, Application Sub Type:3-Axis Mems Accelerometer, Kit Contents:Eval Board Adxl362Bccz Rohs Compliant: Yes |Analog Devices EVAL-ADXL362Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5700 | Buy Now |
DISTI #
505-EVAL-ADXL362Z-ND
|
DigiKey | BOARD EVALUATION FOR ADXL362 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$42.3100 | Buy Now |
DISTI #
584-EVAL-ADXL362Z
|
Mouser Electronics | Acceleration Sensor Development Tools Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer RoHS: Compliant | 10 |
|
$41.8800 / $41.8900 | Buy Now |
|
Analog Devices Inc | lEVAL-ADXL362Z (Stamp Evaluati Min Qty: 1 Package Multiple: 1 | 309 |
|
$42.3100 | Buy Now |
DISTI #
26619587
|
Verical | ADXL362 Accelerometer Sensor Breakout Board Medical Min Qty: 1 Package Multiple: 1 | Americas - 307 |
|
$47.8714 | Buy Now |
DISTI #
C1S103100864012
|
Chip1Stop | ADXL362 Accelerometer Sensor Breakout Board RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$39.6000 | Buy Now |
DISTI #
4033197
|
element14 Asia-Pacific | EVAL BOARD, 3AXIS MEMS ACCELEROMETER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.1928 | Buy Now |
DISTI #
4033197
|
Farnell | EVAL BOARD, 3AXIS MEMS ACCELEROMETER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$41.8586 | Buy Now |