Part Details for EVALMASTERGAN4 by STMicroelectronics
Overview of EVALMASTERGAN4 by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVALMASTERGAN4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0572
|
Newark | Demo Board, Half Bridge Driver, Silicon Manufacturer:Stmicroelectronics, Silicon Core Number:Mastergan4, Kit Application Type:Power Management, Application Sub Type:Half Bridge Driver, Kit Contents:Demonstration Board Mastergan4 Rohs Compliant: Yes |Stmicroelectronics EVALMASTERGAN4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$136.8500 | Buy Now |
DISTI #
497-EVALMASTERGAN4-ND
|
DigiKey | EVALMASTEGAN4 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2 In Stock |
|
$131.5900 | Buy Now |
DISTI #
EVALMASTERGAN4
|
Avnet Americas | Demonstration Board, MASTERGAN4, Half Bridge Driver - Boxed Product (Development Kits) (Alt: EVALMASTERGAN4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$137.3774 / $156.3259 | Buy Now |
DISTI #
511-EVALMASTERGAN4
|
Mouser Electronics | Power Management IC Development Tools Demo board for MASTERGAN4 high power density half-bridge high voltage driver RoHS: Compliant | 4 |
|
$131.5900 | Buy Now |
|
STMicroelectronics | Demonstration board for MASTERGAN4 high power density half-bridge high voltage driver with two 650 V enhanced mode GaN HEMT RoHS: Compliant Min Qty: 1 | 4 |
|
$128.9600 | Buy Now |
|
Future Electronics | Demonstration board for MASTERGAN4 high power density half-bridge highvoltage d RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2Box |
|
$94.4700 / $99.1900 | Buy Now |
DISTI #
EVALMASTERGAN4
|
Avnet Americas | Demonstration Board, MASTERGAN4, Half Bridge Driver - Boxed Product (Development Kits) (Alt: EVALMASTERGAN4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$137.3774 / $156.3259 | Buy Now |
DISTI #
3678895
|
element14 Asia-Pacific | DEMO BOARD, HALF BRIDGE DRIVER RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$138.7443 | Buy Now |
DISTI #
3678895
|
Farnell | DEMO BOARD, HALF BRIDGE DRIVER RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 7 |
|
$91.1951 | Buy Now |
Part Details for EVALMASTERGAN4
EVALMASTERGAN4 CAD Models
EVALMASTERGAN4 Part Data Attributes:
|
EVALMASTERGAN4
STMicroelectronics
Buy Now
|
Compare Parts:
EVALMASTERGAN4
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |