Part Details for EVD15P1000S by Amphenol Positronic
Overview of EVD15P1000S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVD15P1000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7768
|
Newark | Evd15P1000S |Positronic EVD15P1000S Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.3600 / $238.3900 | Buy Now |
DISTI #
276-EVD15P1000S
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Crimp Stainless Steel, Passivated Shell RoHS: Not Compliant | 0 |
|
$119.2500 / $176.6300 | Order Now |
DISTI #
POSEVD15P1000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSEVD15P1000S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for EVD15P1000S
EVD15P1000S CAD Models
EVD15P1000S Part Data Attributes
|
EVD15P1000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
EVD15P1000S
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-24308; MIL-C-39029, COMPATIBLE CONTACTS: MC6020D-14; M39029/64-369, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EVD15P1000S
This table gives cross-reference parts and alternative options found for EVD15P1000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVD15P1000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17D-AH15PUVF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | EVD15P1000S vs 17D-AH15PUVF2 |
17DFAG15PA4VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | EVD15P1000S vs 17DFAG15PA4VF2 |
DAW15P965XLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | EVD15P1000S vs DAW15P965XLF |
DAS15P365GXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | EVD15P1000S vs DAS15P365GXXXXLF |
DAS15P0HTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | EVD15P1000S vs DAS15P0HTXLF |
DAPW15P065GTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | EVD15P1000S vs DAPW15P065GTXLF |
617-C-015-P-CF-2-21 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | EVD15P1000S vs 617-C-015-P-CF-2-21 |
617-D-15-P-AJ-2-20 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | EVD15P1000S vs 617-D-15-P-AJ-2-20 |
DAPS15P865MTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | EVD15P1000S vs DAPS15P865MTXXXXLF |
DAPF15P6CXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | EVD15P1000S vs DAPF15P6CXLF |