Part Details for EVL4984-350W by STMicroelectronics
Overview of EVL4984-350W by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3251D2DDVR | Texas Instruments | 175W Stereo / 350W Mono Ultra-HD, Analog-In Class-D Amplifier 44-HTSSOP 0 to 70 | |
TAS3251DKQ | Texas Instruments | 175W-Stereo, 350W-Mono, Ultra-HD Digital-Input Class-D Amplifier 56-HSSOP 0 to 70 | |
TAS3251DKQR | Texas Instruments | 175W-Stereo, 350W-Mono, Ultra-HD Digital-Input Class-D Amplifier 56-HSSOP 0 to 70 |
Price & Stock for EVL4984-350W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5279
|
Newark | Demonstration Board, Ccm Pfc Controller Rohs Compliant: Yes |Stmicroelectronics EVL4984-350W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.3100 | Buy Now |
DISTI #
497-EVL4984-350W-ND
|
DigiKey | EVAL BOARD FOR L4984D Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.2300 | Buy Now |
DISTI #
EVL4984-350W
|
Avnet Americas | L4984D CCM PFC Pre-regulator Demonstration Board - Boxed Product (Development Kits) (Alt: EVL4984-350W) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$153.4510 / $167.9156 | Buy Now |
DISTI #
511-EVL4984-350W
|
Mouser Electronics | Power Management IC Development Tools 350 W CCM PFC pre-regulator demonstration board based on the L4984D RoHS: Compliant | 0 |
|
$182.0300 | Order Now |
|
STMicroelectronics | 350 W CCM PFC pre-regulator demonstration board based on the L4984D RoHS: Not Compliant Min Qty: 1 | 0 |
|
$178.3900 | Buy Now |
DISTI #
EVL4984-350W
|
Avnet Silica | L4984D CCM PFC Pre-regulator Demonstration Board (Alt: EVL4984-350W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EVL4984-350W
EVL4984-350W CAD Models
EVL4984-350W Part Data Attributes
|
EVL4984-350W
STMicroelectronics
Buy Now
|
Compare Parts:
EVL4984-350W
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |