Part Details for EVM7JSW30B14 by Panasonic Electronic Components
Overview of EVM7JSW30B14 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVM7JSW30B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVM7JSW30B14
|
Avnet Abacus | R-TRIM SMD 10K 3mm TAPE (Alt: EVM7JSW30B14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for EVM7JSW30B14
EVM7JSW30B14 CAD Models
EVM7JSW30B14 Part Data Attributes
|
EVM7JSW30B14
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM7JSW30B14
Panasonic Electronic Components
Potentiometer, Cermet, 0.05W, 10000ohm, 15V, 25% +/-Tol, -250,250ppm/Cel, 1513,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Construction | Sealed | |
Package Height | 2 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Series | EVM7J | |
Size Code | 1513 | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 25% | |
Working Voltage | 15 V |