Part Details for EVM7JSX30B14 by Panasonic Electronic Components
Overview of EVM7JSX30B14 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for EVM7JSX30B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2255 |
|
RFQ | ||
|
Quest Components | RES,TAPPED,CERMET,10K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE | 1624 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,10K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE (Also Known As: EVM-7JSX30B14) | 1624 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for EVM7JSX30B14
EVM7JSX30B14 CAD Models
EVM7JSX30B14 Part Data Attributes
|
EVM7JSX30B14
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM7JSX30B14
Panasonic Electronic Components
Trimmer, Cermet, 0.05W, 10000ohm, 15V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1513, 3MM, SQUARE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 3MM, SQUARE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Height | 2 mm | |
Package Length | 3.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Size Code | 1513 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 15 V |