Part Details for EVM7JSX30B23 by Panasonic Electronic Components
Overview of EVM7JSX30B23 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for EVM7JSX30B23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for EVM7JSX30B23
EVM7JSX30B23 CAD Models
EVM7JSX30B23 Part Data Attributes
|
EVM7JSX30B23
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM7JSX30B23
Panasonic Electronic Components
Trimmer, Cermet, 0.05W, 2000ohm, 25% +/-Tol, 1 Turn(s), 3 MM, SQUARE, 3 PINS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 3 MM, SQUARE, 3 PINS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Technology | CERMET | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% |