Part Details for EVM7JSX30BQ4 by Panasonic Electronic Components
Overview of EVM7JSX30BQ4 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for EVM7JSX30BQ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 22000 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,47K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE (Also Known As: EVM-7JSX30BQ4) | 203 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,47K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE | 203 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,47K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE | 800 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,47K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE (Also Known As: EVM-7JSX30BQ4) | 800 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,47K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE (Also Known As: EVM-7JSX30BQ4) | 2240 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,47K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE | 2240 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,47K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE (Also Known As: EVM-7JSX30BQ4) | 17600 |
|
$1.0725 / $3.9000 | Buy Now |
|
Quest Components | RES,TAPPED,CERMET,47K OHMS,15WVDC,25% +/-TOL,-250,250PPM TC,1513 CASE | 17600 |
|
$1.0725 / $3.9000 | Buy Now |
Part Details for EVM7JSX30BQ4
EVM7JSX30BQ4 CAD Models
EVM7JSX30BQ4 Part Data Attributes
|
EVM7JSX30BQ4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVM7JSX30BQ4
Panasonic Electronic Components
Trimmer, Cermet, 0.05W, 47000ohm, 15V, 25% +/-Tol, -250,250ppm/Cel, 1513
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
Package Height | 2 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 47000 Ω | |
Resistor Type | TRIMMER | |
Size Code | 1513 | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 25% | |
Working Voltage | 15 V |