Part Details for EVNPS06-0050-MF by Black Box Corporation
Overview of EVNPS06-0050-MF by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for EVNPS06-0050-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C7576
|
Newark | 50Ft Vga Video Cable With Ferrite Core, Beige, Male/Female |Black Box EVNPS06-0050-MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$133.0700 / $166.0300 | Buy Now |
|
NAC | VGA VIDEO CABLE WITH FERRITE CORE, MALE/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$118.1100 | Buy Now |
|
Neutron USA | 50FT VGA VIDEO CABLE WITH FERRI TE CORE BEIGE MALE/FEMALE | 15 |
|
$124.9900 | Buy Now |
Part Details for EVNPS06-0050-MF
EVNPS06-0050-MF CAD Models
EVNPS06-0050-MF Part Data Attributes
|
EVNPS06-0050-MF
Black Box Corporation
Buy Now
|
Compare Parts:
EVNPS06-0050-MF
Black Box Corporation
VGA VIDEO CABLE W/ FERRITE CORE,50 FT, MF
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Application | CONNECT A REMOTE MONITOR TO A NETWORK SERVER | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | HD15 VGA | |
Connector Side2 | HD15 VGA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 17 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |