Part Details for EVNPS06-0050-MM by Black Box Corporation
Overview of EVNPS06-0050-MM by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EVNPS06-0050-MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C7577
|
Newark | 50Ft Vga Video Cable With Ferrite Core, Beige, Male/Male |Black Box EVNPS06-0050-MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3700 / $120.2400 | Buy Now |
|
NAC | VGA VIDEO CABLE WITH FERRITE CORE, MALE/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 50FT VGA VIDEO CABLE WITH FERRI TE CORE BEIGE MALE/MALE | 0 |
|
$104.9900 | Buy Now |
Part Details for EVNPS06-0050-MM
EVNPS06-0050-MM CAD Models
EVNPS06-0050-MM Part Data Attributes
|
EVNPS06-0050-MM
Black Box Corporation
Buy Now
|
Compare Parts:
EVNPS06-0050-MM
Black Box Corporation
VGA VIDEO CABLE W/ FERRITE CORE,50 FT, MM
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Application | CONNECT A REMOTE MONITOR TO A NETWORK SERVER | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | HD15 VGA | |
Connector Side2 | HD15 VGA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 17 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |