Part Details for EVP-AA302K by Panasonic Electronic Components
Overview of EVP-AA302K by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP-AA302K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC9948
|
Newark | Switch, Light Touch, Smd, 3.5Mm X 2.9Mm Sq, 1.7Mm Height, J-Bent, 1.6N, 200K Life, Gnd, Black Plate. Rohs Compliant: Yes |Panasonic EVP-AA302K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.3610 | Buy Now |
DISTI #
P15196CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13262 In Stock |
|
$0.4044 / $0.8400 | Buy Now |
DISTI #
EVP-AA302K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R - Tape and Reel (Alt: EVP-AA302K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.3365 / $0.3608 | Buy Now |
DISTI #
667-EVP-AA302K
|
Mouser Electronics | Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.6N RoHS: Compliant | 11657 |
|
$0.4350 / $0.8400 | Buy Now |
|
Future Electronics | EVP-AA Series 3.5 x 2.9 mm SMT 1.6 N J Bend Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.4100 | Buy Now |
|
Future Electronics | EVP-AA Series 3.5 x 2.9 mm SMT 1.6 N J Bend Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 1.6N SMD T/R RoHS: Compliant | 0 |
|
$0.3988 / $0.5996 | Buy Now |
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Quest Components | 488 |
|
$0.5320 / $1.3300 | Buy Now | |
DISTI #
EVP-AA302K
|
TTI | Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.6N RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3800 / $0.4110 | Buy Now |
Part Details for EVP-AA302K
EVP-AA302K CAD Models
EVP-AA302K Part Data Attributes:
|
EVP-AA302K
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVP-AA302K
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |