Part Details for EVP-AA802Q by Panasonic Electronic Components
Overview of EVP-AA802Q by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP-AA802Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15198CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15936 In Stock |
|
$0.4003 / $0.8100 | Buy Now |
DISTI #
EVP-AA802Q
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 5N SMD Embossed T/R - Tape and Reel (Alt: EVP-AA802Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3823 / $0.4329 | Buy Now |
DISTI #
667-EVP-AA802Q
|
Mouser Electronics | Tactile Switches Swtch Lite Touch SMD 5.0N 1.7mm ht grey RoHS: Compliant | 3402 |
|
$0.3990 / $0.8100 | Buy Now |
|
Future Electronics | EVPAA Series SPST 5 N Top Actuated J-Lead Non-Illuminated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Future Electronics | EVPAA Series SPST 5 N Top Actuated J-Lead Non-Illuminated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 100000Cycles 5N SMD T/R RoHS: Compliant |
5000 In Stock 20000 On Order |
|
$0.3854 / $0.6787 | Buy Now |
|
Quest Components | 36 |
|
$0.8050 / $1.6100 | Buy Now | |
DISTI #
EVP-AA802Q
|
TTI | Tactile Switches Swtch Lite Touch SMD 5.0N 1.7mm ht grey RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3620 / $0.3960 | Buy Now |
DISTI #
EVP-AA802Q
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 5N SMD Embossed T/R - Tape and Reel (Alt: EVP-AA802Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3823 / $0.4329 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 100000Cycles 5N SMD T/R RoHS: Compliant |
5000 In Stock 20000 On Order |
|
$0.3854 / $0.6787 | Buy Now |