Part Details for EVP-BB2A9E000 by Panasonic Electronic Components
Overview of EVP-BB2A9E000 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVP-BB2A9E000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EVP-BB2A9E000TR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2796 | Buy Now |
DISTI #
667-EVP-BB2A9E000
|
Mouser Electronics | Tactile Switches Light Touch Switch | 0 |
|
$0.2530 / $0.5500 | Order Now |
|
Future Electronics | EVPBB Series Light Touch Switches 2.6mm x 1.6mm straight pin RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |