-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EVP-BV2C3L000CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
370 In Stock |
|
$0.2649 / $0.5300 | Buy Now |
DISTI #
667-EVP-BV2C3L000
|
Mouser Electronics | Tactile Switches 6.5mm 6.2mm SMD Op Force 1.6N RoHS: Compliant | 3015 |
|
$0.2400 / $0.5200 | Buy Now |
|
Future Electronics | EVPBV Series 0.02 A SPST-NO Top Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2650 / $0.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2495 / $0.3792 | Buy Now | |
|
Master Electronics | 0 |
|
$0.2495 / $0.3792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy