Part Details for EVPAF7B70 by Panasonic Electronic Components
Overview of EVPAF7B70 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVPAF7B70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0253
|
Newark | Tactile Switch, Spst, 0.02A, 15V, Smd, Product Range:Evpaf Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:245Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVPAF7B70 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3810 |
|
$0.2370 / $0.4170 | Buy Now |
DISTI #
EVP-AF7B70
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape - Tape and Reel (Alt: EVP-AF7B70) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2162 / $0.2448 | Buy Now |
|
Future Electronics | Tactile Switches (Light Touch Switches), 3.0mm x 2.6mm SMD RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0Bulk |
|
$0.3300 / $0.3400 | Buy Now |
DISTI #
EVP-AF7B70
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape - Tape and Reel (Alt: EVP-AF7B70) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2162 / $0.2448 | Buy Now |
DISTI #
EVPAF7B70
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMT, none, 2.4N, 0.7mm Min Qty: 2 | 7658 |
|
$0.1570 / $0.4480 | Buy Now |
|
CHIPMALL.COM LIMITED | 20mA 3mm 50M�� 500,000 Times 2.4N 15V 2.6mm 0.7mm Round Button Brick nogging SPST SMD,2.6x3mm Tactile Switches ROHS | 7385 |
|
$0.0473 / $0.1138 | Buy Now |
DISTI #
2425605RL
|
element14 Asia-Pacific | TACTILE SWITCH, SPST, 0.02A, 15V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 3810 |
|
$0.2557 / $0.3570 | Buy Now |
DISTI #
2425605
|
element14 Asia-Pacific | TACTILE SWITCH, SPST, 0.02A, 15V, SMD RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3810 |
|
$0.2557 / $0.4501 | Buy Now |
DISTI #
2425605
|
Farnell | TACTILE SWITCH, SPST, 0.02A, 15V, SMD RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 3810 |
|
$0.3275 / $0.4655 | Buy Now |
DISTI #
2425605RL
|
Farnell | TACTILE SWITCH, SPST, 0.02A, 15V, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 3810 |
|
$0.3275 / $0.3877 | Buy Now |
Part Details for EVPAF7B70
EVPAF7B70 CAD Models
EVPAF7B70 Part Data Attributes:
|
EVPAF7B70
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVPAF7B70
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 2.6 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 3 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for EVPAF7B70
This table gives cross-reference parts and alternative options found for EVPAF7B70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVPAF7B70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPHU03T | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVPAF7B70 vs EVQPHU03T |
EVQP8M03K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVPAF7B70 vs EVQP8M03K |
EVQP8H03B | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVPAF7B70 vs EVQP8H03B |
EVQ3P202K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVPAF7B70 vs EVQ3P202K |
STS-05 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.47N, Solder Terminal, Surface Mount-straight | HCH Co | EVPAF7B70 vs STS-05 |
EVQP4603M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVPAF7B70 vs EVQP4603M |
EVQP4003M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVPAF7B70 vs EVQP4003M |
EVQP9P02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVPAF7B70 vs EVQP9P02W |
1BT001-14110 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.27N, Solder Terminal, Surface Mount-straight | Foxconn | EVPAF7B70 vs 1BT001-14110 |
EVQP8603M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVPAF7B70 vs EVQP8603M |