-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4951
|
Newark | Tactile Sw, Spst, 0.02A, 15Vdc, Smd, Product Range:Evpbb Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVPBB2A9B000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2043 |
|
$0.2730 / $0.5060 | Buy Now |
|
Future Electronics | Tactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
DISTI #
EVPBB2A9B000
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMD, none, OFF-(ON) Min Qty: 1 | 11170 |
|
$0.2720 / $0.7800 | Buy Now |
DISTI #
EVPBB2A9B000
|
Avnet Abacus | Switch Tactile N.O. SPST Round Plunger Solder 0.02A 15V DC 500000Cycles 1.6N Surface Mount Emboss T/R (Alt: EVPBB2A9B000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVPBB2A9B000
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVPBB2A9B000
Panasonic Electronic Components
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 0.11 mm | |
Actuator Type | PUSH PLATE | |
Body Breadth | 1.6 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 2.6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.5 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, EMBOSSED, 15 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |