-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8958
|
Newark | Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd, Product Range:Evqq2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-Q2S02W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1950 | Buy Now |
DISTI #
P12951SCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8949 In Stock |
|
$0.1351 / $0.2600 | Buy Now |
DISTI #
EVQ-Q2S02W
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2S02W) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1384 | Buy Now |
DISTI #
667-EVQ-Q2S02W
|
Mouser Electronics | Tactile Switches Switch Light Touch 6mm Square SMD RoHS: Compliant | 7651 |
|
$0.1340 / $0.2600 | Buy Now |
DISTI #
70270600
|
RS | Switch, Light Touch, 6mm Square, SMD, 1.6N, knob height 2.5mm, white knob, w/Gnd | Panasonic Electronic Components EVQ-Q2S02W RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 | RFQ |
|
Future Electronics | EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1.6 N Thin Type Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1370 | Buy Now |
|
Future Electronics | EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 1.6 N Thin Type Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1370 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant |
36519 In Stock |
|
$0.1282 / $0.1471 | Buy Now |
DISTI #
62994422
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2231 | Americas - 36000 |
|
$0.1723 / $0.2043 | Buy Now |
DISTI #
77361296
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R RoHS: Compliant Min Qty: 302 Package Multiple: 1 | Americas - 3627 |
|
$0.2578 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy