-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9631
|
Newark | Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd, Product Range:Evqq2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:350Gf, Contact Rating:20Ma At 15Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-Q2Y03W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 821 |
|
$0.1050 / $0.2740 | Buy Now |
DISTI #
55W5655
|
Newark | Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd, Full Reel, Product Range:-, Illumination:Non Illuminated, Actuation Type:Top, Contact Configuration:Spst-No, Contact Current Max:20Ma, Contact Voltage Dc Nom:15V, Operating Force:3.5N Rohs Compliant: Yes |Panasonic EVQ-Q2Y03W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2010 | Buy Now |
DISTI #
P12961SCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
91551 In Stock |
|
$0.1471 / $0.2900 | Buy Now |
DISTI #
EVQ-Q2Y03W
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2Y03W) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1384 | Buy Now |
DISTI #
667-EVQ-Q2Y03W
|
Mouser Electronics | Tactile Switches 3.5NF 6.5x6.0x3.1mm RoHS: Compliant | 127597 |
|
$0.1300 / $0.2900 | Buy Now |
DISTI #
V36:1790_11361805
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2403 | Americas - 22000 |
|
$0.1218 / $0.1442 | Buy Now |
DISTI #
V72:2272_11361805
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2412 Container: Cut Strips | Americas - 2000 |
|
$0.1456 / $0.2753 | Buy Now |
DISTI #
70270751
|
RS | Switch, Tactile, SPST, Btn, 6mm Sqr SMD, 3.5N,100K,3.1mm, T&R 380mm, No Gnd | Panasonic Electronic Components EVQ-Q2Y03W RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 | RFQ |
DISTI #
70270634
|
RS | Switch, Tactile, SPST, 6mm Sqr SMD, OF=3.5N, Hgt=3.1mm, White, No Gnd | Panasonic Electronic Components EVQ-Q2Y03W RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 | RFQ |
|
Future Electronics | EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 3.5 N Thin Type Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 42000Reel |
|
$0.1170 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy