Part Details for EVQ-V6F02009B by Panasonic Electronic Components
Overview of EVQ-V6F02009B by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-V6F02009B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123420-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 9PPR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
432 In Stock |
|
$1.7995 / $3.2900 | Buy Now |
DISTI #
EVQ-V6F02009B
|
Avnet Americas | Center Space Encoder, 20/12mm (Alt: EVQ-V6F02009B) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.5162 / $1.7167 | Buy Now |
DISTI #
667-EVQ-V6F02009B
|
Mouser Electronics | Encoders 18pts Torq:17mN.m 9pulse Encoder RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_19895721
|
Arrow Electronics | Mechanical Encoder Rotary Incremental Hollow 0.018N.m Straight Quadrature Digital Square Wave 9PPR Through Hole PC Pin Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1804 | Americas - 493 |
|
$0.7188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6300 / $2.3700 | Buy Now | |
DISTI #
EVQ-V6F02009B
|
Avnet Americas | Center Space Encoder, 20/12mm (Alt: EVQ-V6F02009B) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.5162 / $1.7167 | Buy Now |
|
Master Electronics | 0 |
|
$1.6300 / $2.3700 | Buy Now |