-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2533
|
Newark | Encoders, 10Mm Gs |Panasonic EVQ-VXC00112B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 | Buy Now |
DISTI #
10-EVQ-VXC00112B-ND
|
DigiKey | ROTARY ENCODER Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6922 | Buy Now |
DISTI #
EVQ-VXC00112B
|
Avnet Americas | 10 mm Square GS Encoder 3-Pin Tray - Trays (Alt: EVQ-VXC00112B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8968 / $1.0154 | Buy Now |
DISTI #
667-EVQ-VXC00112B
|
Mouser Electronics | Encoders Encoders 10mm GS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | EVQ-VX Series 1 mA 10 V Rotational 10 mm Square GS Encoder RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Container: Tray | 0Tray |
|
$0.9950 / $1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.8220 | Buy Now |
DISTI #
EVQ-VXC00112B
|
Avnet Americas | 10 mm Square GS Encoder 3-Pin Tray - Trays (Alt: EVQ-VXC00112B) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8968 / $1.0154 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8700 / $1.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy