Part Details for EVSW-12.7/6.4-3-SP by TE Connectivity
Overview of EVSW-12.7/6.4-3-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVSW-12.7/6.4-3-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-EVSW-12.7/6.4-3-SP-DS-ND
|
DigiKey | ORANGE SHRINK 2:1 RATIO METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
771 In Stock |
|
$3.4088 / $5.6800 | Buy Now |
DISTI #
ES13404001
|
Avnet Americas | EVSW-12.7/6.4-3-SP - Tape and Reel (Alt: ES13404001) RoHS: Not Compliant Min Qty: 900 Package Multiple: 90 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.8644 / $2.2436 | Buy Now |
DISTI #
650-EVSW-12.7/6.43SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves EVSW-12.7/6.4-3-SP Price Per Meter RoHS: Compliant | 1440 |
|
$2.6300 / $3.0500 | Buy Now |
|
Onlinecomponents.com | EVSW-12.7/6.4-3-SP RoHS: Compliant | 0 |
|
$1.9600 / $4.1100 | Buy Now |
DISTI #
ES13404001
|
TTI | Heat Shrink Tubing & Sleeves EVSW-12.7/6.4-3-SP Price Per Meter Min Qty: 45 Package Multiple: 45 Container: Spool |
Americas - 1800 In Stock |
|
$3.3000 / $3.5400 | Buy Now |
DISTI #
RYCES13404001
|
Interstate Connecting Components | H/S TBG,AUTM,12.7/6.4,EV ORG, SNGL WALL,METERS | 135 |
|
$2.3582 / $2.9812 | Buy Now |
|
Master Electronics | EVSW-12.7/6.4-3-SP RoHS: Compliant | 0 |
|
$1.9600 / $4.1100 | Buy Now |