Part Details for EVTD34V460KA by World Products Inc
Overview of EVTD34V460KA by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for EVTD34V460KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 460VAC/615VDC 50000A 750V Thru-Hole Straight Strap Terminal RoHS: Compliant | 0 |
|
$8.7700 / $27.7800 | Buy Now |
|
NAC | Varistor RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
$7.9000 / $13.0200 | Buy Now |
Part Details for EVTD34V460KA
EVTD34V460KA CAD Models
EVTD34V460KA Part Data Attributes
|
EVTD34V460KA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EVTD34V460KA
World Products Inc
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Manufacturer Series | EVTD | |
Resistor Type | VARISTOR |